
8-position SPST DIP switch with a standard slide actuator, featuring gull wing surface mount termination and a 1.27mm terminal pitch. Rated for 24VDC and 25mA, this washable component offers 1000 electrical and mechanical cycles. Packaged on tape and reel for automated assembly, it operates within a temperature range of -20°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron A6H-8102-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 0mm |
| Actuator Type | Slide (Standard) |
| Package/Case | DIP |
| Current Rating | 25mA |
| Electrical Life | 1000Cycles |
| Length | 0.448inch |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | A6H |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| Weight | 0.15g |
| RoHS | Compliant |
Download the complete datasheet for Omron A6H-8102-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
