8-position slide DIP switch featuring 8PST (Single Pole, Single Throw) contacts. Offers a latched actuation mechanism with a maximum current rating of 0.025A and a voltage rating of 24VDC. Designed for surface mount applications with straight solder terminals. Operates within a temperature range of -20°C to 70°C and is ROHS compliant.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.65 |
| REACH | unknown |
| Military Spec | False |