
The Omron A6HF-0102-PM is a 10-position SPST slide switch with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It has a current rating of 25mA and a DC rated voltage of 24V. The switch is designed for surface mount applications and features a gull wing termination. It is RoHS compliant and has a packaging quantity of 500 units per reel.
Omron A6HF-0102-PM technical specifications.
| Actuator Type | Slide (Standard) |
| Contact Plating | Gold |
| Current Rating | 25mA |
| Electrical Life | 1000Cycles |
| Length | 0.544inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Series | A6HF |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Omron A6HF-0102-PM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
