
The Omron A6HF-6102-PM is a 6-position slide switch with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It has a current rating of 25mA and a maximum voltage rating of 24V DC. The switch is RoHS compliant and has a gold-plated contact. It is available in a surface mount package with a pitch of 0.05inch and a length of 0.344inch.
Omron A6HF-6102-PM technical specifications.
| Actuator Type | Slide (Standard) |
| Contact Plating | Gold |
| Current Rating | 25mA |
| Electrical Life | 1000Cycles |
| Length | 0.344inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Number of Positions | 6 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | A6HF |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Omron A6HF-6102-PM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
