
This Omron A6KV-102RF is a 6-position DIP rotary switch with a 10-pole configuration, rated for 24VDC and 0.025A. It features a flush shaft actuator style and PC pin termination. The switch has a right-angle body orientation and is designed for through-hole mounting. It has a product length of 7.2mm and a product depth of 7.9mm, with a weight of 0.7g. The switch has an electrical life of 20,000 cycles and operates within a temperature range of -30 to 80°C.
Sign in to ask questions about the Omron A6KV-102RF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A6KV-102RF technical specifications.
| Actuator Style | Flush Shaft |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Body Orientation | Right Angle |
| Actuator Length (mm) | 0 |
| Terminal Pitch (mm) | 2.54 |
| Total Pitch (mm) | 5.08 |
| Row Space (mm) | 5.08 |
| Product Length (mm) | 7.2 |
| Product Depth (mm) | 7.9 |
| Package Type | DIP |
| Product Weight (g) | 0.7 |
| Number of Terminals | 6 |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SP10T |
| Max Current Rating | 0.025@24VDCA |
| Max DC Voltage Rating | 24V |
| Electrical Life | 20000Cycles |
| Number of Positions | 10 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| Cage Code | SDM04 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron A6KV-102RF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.