
Rotary DIP switch featuring a BCD output and 10 positions. This through-hole mount component offers a 25mA contact current rating at 24V DC, with gold-plated contacts for reliable performance. It operates within a temperature range of -25°C to 80°C and boasts an electrical life of 5000 cycles. The straight orientation and 2.54mm terminal pitch facilitate PCB integration.
Sign in to ask questions about the Omron A6R-101RF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A6R-101RF technical specifications.
| Actuator Length | 0mm |
| Actuator Type | Rotary |
| Package/Case | DIP |
| Contact Current Rating | 25mA |
| Contact Material | Gold |
| Current Rating | 25mA |
| Depth | 9.9mm |
| Electrical Life | 5000Cycles |
| Lead Free | Lead Free |
| Length | 9.8mm |
| Max Current Rating | 25mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole, PCB |
| Number of Positions | 10 |
| Number of Switches | 10 |
| Orientation | Straight |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | A6R |
| Switching Current | 25mA |
| Switching Voltage | 24V |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SP10T |
| DC Rated Voltage | 24V |
| Washable | No |
| Weight | 0.6g |
| RoHS | Compliant |
Download the complete datasheet for Omron A6R-101RF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
