
Rotary DIP switch with 10 positions and 10 switches, featuring a straight, through-hole mounted actuator with a 7.3mm length. Offers a BCD output and a contact current rating of 25mA at a maximum DC voltage of 24V. Constructed with gold contacts and a 0.1-inch terminal pitch (2.54mm), this RoHS compliant component has an electrical life of 5000 cycles and operates within a temperature range of -25°C to 80°C.
Omron A6R-101RS technical specifications.
| Actuator Length | 7.3mm |
| Actuator Type | Rotary |
| Package/Case | DIP |
| Contact Current Rating | 25mA |
| Contact Material | Gold |
| Current Rating | 25mA |
| Electrical Life | 5000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Number of Positions | 10 |
| Number of Switches | 10 |
| Orientation | Straight |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | A6R |
| Switching Current | 25mA |
| Switching Voltage | 24V |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SP10T |
| DC Rated Voltage | 24V |
| Washable | No |
| Weight | 0.021164oz |
| RoHS | Compliant |
No datasheet is available for this part.
