
Rotary coded switch featuring a 10-position, SP10T configuration with BCD output. This sealed DIP switch offers a 25mA contact current rating and a 24VDC voltage rating, with gold contacts for reliable performance. Designed for PCB mounting via through-hole termination with PC pins on a 2.54mm pitch, it operates within a temperature range of -25°C to 80°C and boasts an electrical life of 5000 cycles. The unit is RoHS compliant and lead-free.
Omron A6R-102RF technical specifications.
| Actuator Length | 0mm |
| Actuator Type | Rotary |
| Package/Case | DIP |
| Contact Current Rating | 25mA |
| Contact Material | Gold |
| Current Rating | 25mA |
| Electrical Life | 5000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole, PCB |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 48 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | A6R |
| Switching Current | 25mA |
| Switching Voltage | 24V |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SP10T |
| DC Rated Voltage | 24V |
| Washable | No |
| Weight | 0.6g |
| RoHS | Compliant |
Download the complete datasheet for Omron A6R-102RF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
