
16-position rotary coded switch featuring a hexadecimal output and a sealed design for enhanced durability. This through-hole mount DIP switch offers 16 SP16T (Single Pole, 16 Throw) configurations with gold contacts rated for 25mA at 24VDC. It boasts an electrical life of 5000 cycles and operates within a temperature range of -25°C to 80°C. The straight, raised actuator measures 7.3mm, and the component is RoHS compliant.
Omron A6R-162RS technical specifications.
| Actuator Length | 7.3mm |
| Actuator Type | Rotary |
| Package/Case | DIP |
| Contact Current Rating | 25mA |
| Contact Material | Gold |
| Current Rating | 25mA |
| Electrical Life | 5000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole, PCB |
| Number of Positions | 16 |
| Number of Switches | 16 |
| Orientation | Straight |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | A6R |
| Switching Current | 25mA |
| Switching Voltage | 24V |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SP16T |
| DC Rated Voltage | 24V |
| Washable | No |
| Weight | 0.6g |
| RoHS | Compliant |
Download the complete datasheet for Omron A6R-162RS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
