
Rotary coded switch featuring 10 positions and BCD output. This surface mount device operates at 24 VDC and has a current rating of 25 mA, with a switching voltage and current of 24 VDC and 25 mA respectively. It utilizes gold contact material for reliability and offers an electrical life of 5000 cycles. The straight, rotary actuator is housed in a DIP package with a 2.54mm terminal pitch and gull wing termination.
Omron A6RS-102RF technical specifications.
| Actuator Length | 0mm |
| Actuator Type | Rotary |
| Package/Case | DIP |
| Contact Material | Gold |
| Current Rating | 25mA |
| Electrical Life | 5000Cycles |
| Length | 0.386inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | A6RS |
| Switching Current | 25mA |
| Switching Voltage | 24V |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SP10T |
| DC Rated Voltage | 24V |
| Washable | No |
| Weight | 0.6g |
| RoHS | Compliant |
Download the complete datasheet for Omron A6RS-102RF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
