
SP16T rotary DIP switch with 16 positions, featuring a 7.3mm extended shaft and gull wing surface mount termination. This component operates at a 24VDC maximum voltage rating and a 25mA current rating, with an electrical life of 5000 cycles. Designed for SMD mounting with a 2.54mm terminal pitch, it offers a straight orientation and operates within a temperature range of -25°C to 80°C. Packaged in tape and reel, this RoHS compliant switch is suitable for various electronic applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron A6RS-162RS-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A6RS-162RS-P technical specifications.
| Actuator Length | 7.3mm |
| Actuator Type | Rotary |
| Package/Case | DIP |
| Current Rating | 25mA |
| Electrical Life | 5000Cycles |
| Length | 0.386inch |
| Max Current Rating | 25mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Number of Positions | 16 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | A6RS |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SP16T |
| DC Rated Voltage | 24V |
| Washable | No |
| Weight | 0.6g |
| RoHS | Compliant |
Download the complete datasheet for Omron A6RS-162RS-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
