
10-position rotary coded switch with BCD output, featuring a sealed design for enhanced protection. This DIP package switch offers a right-angle orientation for PCB mounting via through-hole termination with PC pins. It operates with a 25mA contact current rating and a 24VDC voltage rating, boasting an electrical life of 5000 cycles. The switch is RoHS compliant and operates within a temperature range of -25°C to 80°C.
Omron A6RV-101RF technical specifications.
| Actuator Length | 0mm |
| Actuator Type | Rotary |
| Package/Case | DIP |
| Contact Current Rating | 25mA |
| Contact Material | Gold |
| Current Rating | 25mA |
| Depth | 6.64mm |
| Electrical Life | 5000Cycles |
| Lead Free | Lead Free |
| Length | 9.8mm |
| Max Current Rating | 25mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole, PCB |
| Number of Positions | 10 |
| Number of Switches | 10 |
| Orientation | Right Angle |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | A6RV |
| Switching Current | 25mA |
| Switching Voltage | 24V |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SP10T |
| DC Rated Voltage | 24V |
| Washable | No |
| Weight | 0.8g |
| RoHS | Compliant |
Download the complete datasheet for Omron A6RV-101RF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
