
Rotary DIP switch featuring a right-angle, through-hole mount with a 0.1-inch (2.54mm) terminal pitch. This 10-position, 4-circuit switch offers BCD output, a 25mA contact current rating, and a 24V DC voltage rating. It boasts an electrical life of 5000 cycles and is constructed with gold contacts. The component operates within a temperature range of -25°C to 80°C and is RoHS compliant.
Omron A6RV-102RF technical specifications.
| Actuator Length | 0mm |
| Actuator Type | Rotary |
| Package/Case | DIP |
| Contact Current Rating | 25mA |
| Contact Material | Gold |
| Current Rating | 25mA |
| Electrical Life | 5000Cycles |
| Lead Free | Lead Free |
| Max Current Rating | 25mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Positions | 10 |
| Number of Switches | 10 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | A6RV |
| Switching Current | 25mA |
| Switching Voltage | 24V |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SP10T |
| DC Rated Voltage | 24V |
| Washable | No |
| Weight | 0.8g |
| RoHS | Compliant |
Download the complete datasheet for Omron A6RV-102RF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
