
16-position rotary DIP switch with SP16T throw configuration. Features a 7.3mm extended shaft, PC pin termination for through-hole PCB mounting, and a 2.54mm terminal pitch. Rated for 24VDC and 25mA contact current with gold contacts. Operates within a -25°C to 80°C temperature range and offers 5000 electrical cycles. This RoHS compliant component is supplied in a tube.
Omron A6RV-161RS technical specifications.
| Actuator Length | 7.3mm |
| Actuator Type | Rotary |
| Package/Case | DIP |
| Contact Current Rating | 25mA |
| Contact Material | Gold |
| Current Rating | 25mA |
| Electrical Life | 5000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole, PCB |
| Number of Positions | 16 |
| Orientation | Right Angle |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | A6RV |
| Switching Current | 25mA |
| Switching Voltage | 24V |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SP16T |
| DC Rated Voltage | 24V |
| Washable | No |
| Weight | 0.8g |
| RoHS | Compliant |
Download the complete datasheet for Omron A6RV-161RS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
