
10-position, 10-circuit slide actuator DIP switch featuring gold-plated contacts and SPST throw configuration. This surface mount component operates within a temperature range of -20°C to 70°C, with a maximum DC voltage rating of 24V and a contact current rating of 25mA. Offering 1000 electrical and mechanical cycles, it is washable and supplied on tape and reel packaging.
Omron A6S-0102-PH technical specifications.
| Actuator Length | 0mm |
| Actuator Type | Slide (Standard) |
| Package/Case | DIP |
| Contact Current Rating | 25mA |
| Contact Plating | Gold |
| Current Rating | 25mA |
| Electrical Life | 1000Cycles |
| Length | 1.037inch |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Circuits | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | A6S-H |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| Weight | 0.87g |
| RoHS | Compliant |
Download the complete datasheet for Omron A6S-0102-PH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
