
Surface mount SPST DIP switch with a slide actuator, featuring gold-plated contacts for a 25mA current rating at 24VDC. This washable switch offers a 0.1-inch pitch and a straight, gull-wing termination for reliable soldering. Designed for a mechanical and electrical life of 1000 cycles, it operates within a temperature range of -20°C to 70°C.
Sign in to ask questions about the Omron A6S-1102-H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A6S-1102-H technical specifications.
| Actuator Length | 0mm |
| Actuator Type | Slide (Standard) |
| Contact Current Rating | 25mA |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 25mA |
| Electrical Life | 1000Cycles |
| Length | 0.137inch |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 130 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | A6S-H |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Omron A6S-1102-H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
