
SPST rotary and slide actuator DIP switch for surface mount applications. Features a 25mA contact current rating and 24VDC voltage rating. Offers 1000 electrical and mechanical cycles with gold-plated contacts. SMD component with gull wing termination, measuring 3.95mm in height, operating between -20°C and 70°C. RoHS compliant.
Omron A6S-1104-H technical specifications.
| Actuator Type | Standard |
| Contact Current Rating | 25mA |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 25mA |
| Electrical Life | 1000Cycles |
| Height | 3.95mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000Cycles |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Positions | 1 |
| Package Quantity | 130 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | A6S-H |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Omron A6S-1104-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
