
2-circuit, SPST slide DIP switch for surface mount applications. Features gold-plated contacts, a 24 VDC, 25 mA rating, and a terminal pitch of 2.54mm. Offers a mechanical and electrical life of 1000 cycles, operating between -20°C and 70°C. RoHS compliant and washable.
Sign in to ask questions about the Omron A6S-2102-H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A6S-2102-H technical specifications.
| Actuator Length | 0mm |
| Actuator Type | Slide (Standard) |
| Package/Case | DIP |
| Contact Current Rating | 25mA |
| Contact Material | Gold |
| Contact Plating | Gold |
| Depth | 9.8mm |
| Electrical Life | 1000Cycles |
| Height | 3mm |
| Lead Free | Lead Free |
| Length | 6.02mm |
| Max Current Rating | 25mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000Cycles |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 76 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | A6S-H |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| Weight | 0.25g |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Omron A6S-2102-H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
