
2-position SPST rotary and slide actuator DIP switch for surface mount applications. Features gold-plated contacts, a 2.54mm terminal pitch, and gull wing termination. Rated for 24VDC and 25mA, with an electrical and mechanical life of 1000 cycles. Operates within a temperature range of -20°C to 70°C and is washable and RoHS compliant. Packaged in tape and reel for automated assembly.
Omron A6S-2102-PH technical specifications.
| Actuator Length | 0mm |
| Actuator Type | Standard |
| Package/Case | DIP |
| Contact Plating | Gold |
| Current Rating | 25mA |
| Electrical Life | 1000Cycles |
| Max Current Rating | 25mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000Cycles |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | A6S-H |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| Weight | 0.25g |
| RoHS | Compliant |
Download the complete datasheet for Omron A6S-2102-PH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
