
Surface mount DIP switch featuring a slide actuator and SPST throw configuration. Offers a 25mA contact current rating at 24VDC, with gold-plated contacts for enhanced conductivity. Designed for 3 positions and 3 circuits, this sealed switch boasts a terminal pitch of 2.54mm and gull wing termination. Operates within a temperature range of -20°C to 70°C, with both electrical and mechanical life rated at 1000 cycles.
Sign in to ask questions about the Omron A6S-3102-H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A6S-3102-H technical specifications.
| Actuator Length | 0mm |
| Actuator Type | Slide (Standard) |
| Package/Case | DIP |
| Contact Current Rating | 25mA |
| Contact Material | Gold |
| Contact Plating | Gold |
| Depth | 9.8mm |
| Electrical Life | 1000Cycles |
| Length | 8.56mm |
| Max Current Rating | 25mA |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | A6S-H |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Omron A6S-3102-H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
