
3-position SPST rotary and slide actuator DIP switch with a 2.54mm terminal pitch. Features gold-plated contacts, a 24VDC rating, and a 25mA current rating. Designed for surface mount with gull wing termination and a straight orientation. Offers 1000 cycles of electrical and mechanical life, operates within a -20°C to 70°C temperature range, and is RoHS compliant and washable. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Omron A6S-3102-PH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A6S-3102-PH technical specifications.
| Actuator Length | 0mm |
| Actuator Type | Slide (Standard) |
| Package/Case | DIP |
| Contact Plating | Gold |
| Current Rating | 25mA |
| Electrical Life | 1000Cycles |
| Length | 0.337inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000Cycles |
| Mount | Surface Mount |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | A6S-H |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Omron A6S-3102-PH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
