
The Omron A6S-3104 is a 3-position SPST slide switch with a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It has a DC rated voltage of 24V and is designed for surface mount applications. The switch is lead-free and RoHS compliant, with a packaging option of rail/Tube. It has a mechanical life of 1000 cycles and an electrical life of 1000 cycles.
Sign in to ask questions about the Omron A6S-3104 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A6S-3104 technical specifications.
| Actuator Type | Slide (Standard) |
| Electrical Life | 1000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Positions | 3 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | A6S |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Omron A6S-3104 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
