
The Omron A6S-4101-PMH is a 4-position DIP switch with a current rating of 25mA and a DC rated voltage of 24V. It operates within a temperature range of -20°C to 70°C and is compliant with RoHS regulations. The switch is packaged in a surface-mount configuration, suitable for use in electronic devices.
Sign in to ask questions about the Omron A6S-4101-PMH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A6S-4101-PMH technical specifications.
| Current Rating | 25mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Positions | 4 |
| Package Quantity | 42 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | A6S-H |
| Termination | SMD/SMT |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron A6S-4101-PMH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.