
4-position SPST DIP switch with recessed slide actuator, featuring gold-plated contacts and a 2.54mm terminal pitch. Surface mountable via gull wing termination, this washable component offers 1000 electrical and mechanical cycles at a 24VDC rating and 25mA contact current. Operating within a -20°C to 70°C temperature range, it is supplied on tape and reel in a 900-piece package.
Omron A6S-4102-PH technical specifications.
| Actuator Length | 0mm |
| Actuator Type | Standard |
| Package/Case | DIP |
| Contact Current Rating | 25mA |
| Contact Plating | Gold |
| Electrical Life | 1000Cycles |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | A6S-H |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| Weight | 0.41g |
| RoHS | Compliant |
No datasheet is available for this part.
