
SPST DIP switch featuring a slide actuator, designed for surface mount applications with gull wing termination. This sealed, straight-oriented component offers 6 positions and 6 circuits, rated for 25mA at 24VDC with gold-plated contacts. It boasts a terminal pitch of 2.54mm and a mechanical and electrical life of 1000 cycles, operating within a temperature range of -20°C to 70°C. The switch is RoHS compliant and washable.
Omron A6S-6102-H technical specifications.
| Actuator Length | 0mm |
| Actuator Type | Slide (Standard) |
| Package/Case | DIP |
| Contact Current Rating | 25mA |
| Contact Material | Gold |
| Contact Plating | Gold |
| Electrical Life | 1000Cycles |
| Height | 3mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000Cycles |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | A6S-H |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| Weight | 0.020459oz |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Omron A6S-6102-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
