
6-position SPST rotary and slide actuator DIP switch featuring a recessed slide actuator and gull wing termination for surface mounting. This component offers a 2.54mm terminal pitch, 24VDC voltage rating, and a 25mA current rating. It boasts an electrical and mechanical life of 1000 cycles, gold contact plating, and is washable and RoHS compliant. Operating temperature range is -20°C to 70°C.
Sign in to ask questions about the Omron A6S-6102-PH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A6S-6102-PH technical specifications.
| Actuator Length | 0mm |
| Actuator Type | Slide (Standard) |
| Package/Case | DIP |
| Contact Plating | Gold |
| Current Rating | 25mA |
| Depth | 9.8mm |
| Electrical Life | 1000Cycles |
| Length | 0.637inch |
| Max Current Rating | 25mA |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | A6S-H |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| Weight | 0.58g |
| RoHS | Compliant |
Download the complete datasheet for Omron A6S-6102-PH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
