
8-position, SPST slide actuator DIP switch designed for surface mount applications. Features gold-plated contacts with a 25mA current rating and 24VDC voltage rating, offering 1000 electrical and mechanical cycles. This unsealed DIP switch has a terminal pitch of 2.54mm and a straight, gull wing termination. Operates within a temperature range of -20°C to 70°C.
Omron A6S-8101-H technical specifications.
| Actuator Length | 0mm |
| Actuator Type | Slide (Standard) |
| Package/Case | DIP |
| Contact Current Rating | 25mA |
| Contact Material | Gold |
| Contact Plating | Gold |
| Electrical Life | 1000Cycles |
| Length | 21.26mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000Cycles |
| Mount | Surface Mount |
| Number of Circuits | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | A6S-H |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| Weight | 0.73g |
| RoHS | Compliant |
Download the complete datasheet for Omron A6S-8101-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
