
8-position SPST DIP switch featuring a standard slide actuator and gull wing termination for surface mount applications. This component offers a 2.54mm terminal pitch and 2.54mm lead pitch, with a 7.62mm row spacing. Rated for 24VDC and 25mA, it boasts an electrical and mechanical life of 1000 cycles and is RoHS compliant and washable.
Sign in to ask questions about the Omron A6S-8102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A6S-8102 technical specifications.
| Actuator Length | 0mm |
| Actuator Type | Slide (Standard) |
| Package/Case | DIP |
| Contact Current Rating | 25mA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 25mA |
| Electrical Life | 1000Cycles |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 21.26mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000Cycles |
| Mount | Surface Mount |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | A6S |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| Weight | 0.73g |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Omron A6S-8102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
