
9-position SPST DIP switch featuring a recessed slide actuator and gull wing surface mount termination. Offers a 2.54mm terminal pitch and 0.1-inch pitch, with gold-plated contacts for reliable performance. Rated for 24VDC and 25mA, with an electrical and mechanical life of 1000 cycles. Operates within a temperature range of -20°C to 70°C and is washable and RoHS compliant. Packaged in tape and reel for efficient assembly.
Sign in to ask questions about the Omron A6S-9102-PH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A6S-9102-PH technical specifications.
| Actuator Length | 0mm |
| Actuator Type | Slide (Standard) |
| Package/Case | DIP |
| Contact Plating | Gold |
| Current Rating | 25mA |
| Electrical Life | 1000Cycles |
| Length | 0.937inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000Cycles |
| Mount | Surface Mount |
| Number of Positions | 9 |
| Orientation | Straight |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | A6S-H |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Omron A6S-9102-PH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
