
10-position, SPST DIP switch featuring a slide actuator and surface mount termination with gull wing leads. This unsealed rotary & slide actuator switch offers a 25mA contact current rating at 24VDC, with gold contacts and a terminal pitch of 2.54mm. Designed for a 0.1-inch pitch, it boasts electrical and mechanical life cycles of 1000, operates within a temperature range of -30°C to 85°C, and is RoHS compliant and washable.
Omron A6SN-0101 technical specifications.
| Actuator Type | Slide (Standard) |
| Contact Current Rating | 25mA |
| Contact Material | Gold |
| Current Rating | 25mA |
| Electrical Life | 1000Cycles |
| Height | 3.5mm |
| Length | 1.076inch |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Circuits | 10 |
| Number of Positions | 10 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | A6SN |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron A6SN-0101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
