
This Omron A6SN-3104 is a 3-position SPST surface mount DIP switch with a current rating of 25mA and a maximum operating temperature of 85°C. It is designed for use with a DC rated voltage of 24V and features a gull wing termination with a terminal pitch of 2.54mm. The switch is available in a packaging of 45 units per rail or tube and is compliant with RoHS regulations. It has an electrical life of 1000 cycles and is washable. The switch is suitable for use in a temperature range of -30°C to 85°C.
Sign in to ask questions about the Omron A6SN-3104 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A6SN-3104 technical specifications.
| Actuator Type | Standard |
| Current Rating | 25mA |
| Electrical Life | 1000Cycles |
| Max Current Rating | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | A6SN |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Omron A6SN-3104 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
