
The A6SN-3104-P is a 3-position slide switch with a standard actuator type, rated for 25mA at 24V DC. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The switch is designed for surface mount applications and features a gull wing termination. It is RoHS compliant and washable, with a packaging quantity of 700 units per reel.
Sign in to ask questions about the Omron A6SN-3104-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A6SN-3104-P technical specifications.
| Actuator Type | Slide (Standard) |
| Current Rating | 25mA |
| Electrical Life | 1000Cycles |
| Length | 0.376inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Number of Positions | 3 |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | A6SN |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Omron A6SN-3104-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
