Omron A6SN-4101-P technical specifications.
| Actuator Type | Slide (Standard) |
| Current Rating | 25mA |
| Depth | 9.3mm |
| Electrical Life | 1000Cycles |
| Lead Free | Lead Free |
| Length | 0.476inch |
| Max Current Rating | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | A6SN |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Omron A6SN-4101-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
