
8-circuit, SPST DIP switch featuring a standard slide actuator with a 1mm length. This surface mount component offers 8 positions and a terminal pitch of 2.54mm, terminating with gull wing connections. Rated for 24 VDC and 25 mA, it boasts an electrical life of 1000 cycles and is washable. Operating temperature range is -30°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron A6SN-8104 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A6SN-8104 technical specifications.
| Actuator Length | 1mm |
| Actuator Type | Slide (Standard) |
| Current Rating | 25mA |
| Electrical Life | 1000Cycles |
| Max Current Rating | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Number of Circuits | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | A6SN |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| Weight | 1.05g |
| RoHS | Compliant |
Download the complete datasheet for Omron A6SN-8104 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
