
SPST DIP switch with 10 positions and 10 poles, featuring a piano actuator. Surface mountable with gull wing termination and a 2.54mm terminal pitch. Rated for 25mA at 24VDC, with a 1000-cycle electrical and mechanical life. Operating temperature range from -20°C to 70°C.
Omron A6SR-0101 technical specifications.
| Actuator Length | 0mm |
| Actuator Type | PIANO |
| Package/Case | 0101 |
| Contact Current Rating | 25mA |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 25mA |
| Electrical Life | 1000Cycles |
| Height | 5mm |
| Lead Pitch | 2.54mm |
| Length | 0.996inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000Cycles |
| Mount | Surface Mount, PCB |
| Number of Poles | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | A6SR |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| Weight | 1.22g |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Omron A6SR-0101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
