
SPST DIP switch featuring a piano actuator, 2.54mm terminal pitch, and gull wing termination for surface mounting. Offers a 25mA contact current rating at 24VDC, with gold-plated contacts for reliability. Designed for 1000 electrical and mechanical cycles, operating within a -20°C to 70°C temperature range. This 2-pole, 2-position switch is RoHS compliant.
Omron A6SR-2104 technical specifications.
| Actuator Length | 0.9mm |
| Actuator Type | PIANO |
| Contact Current Rating | 25mA |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 25mA |
| Electrical Life | 1000Cycles |
| Height | 5mm |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | A6SR |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| Weight | 0.24g |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Omron A6SR-2104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
