
SPST 4-position rotary and slide actuator DIP switch, featuring a flush piano actuator and gull wing termination for surface mount applications. This component offers a 2.54mm terminal pitch and 0.1-inch pitch, with gold contact plating for reliable performance. Rated for 24VDC and 25mA, it boasts an electrical and mechanical life of 1000 cycles, operating within a temperature range of -20°C to 70°C. Supplied in tape and reel packaging, this RoHS compliant switch is designed for efficient automated assembly.
Omron A6SR-4101-P technical specifications.
| Actuator Length | 0mm |
| Actuator Type | PIANO |
| Contact Plating | Gold |
| Current Rating | 25mA |
| Electrical Life | 1000Cycles |
| Length | 0.396inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000Cycles |
| Mount | Surface Mount |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | A6SR |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| Weight | 0.48g |
| RoHS | Compliant |
Download the complete datasheet for Omron A6SR-4101-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
