
10-position SPST DIP switch featuring a standard slide actuator and PC pin termination. Rated for 25mA at 24VDC, this through-hole mounted component offers 1000 electrical and mechanical cycles with gold-plated contacts. It operates within a temperature range of -20°C to 70°C and has a terminal pitch of 2.54mm.
Sign in to ask questions about the Omron A6T-0101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A6T-0101 technical specifications.
| Actuator Length | 0mm |
| Actuator Type | Slide (Standard) |
| Package/Case | DIP |
| Contact Current Rating | 25mA |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 25mA |
| Electrical Life | 1000Cycles |
| Height | 4.2mm |
| Lead Free | Lead Free |
| Length | 1.037inch |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Circuits | 10 |
| Number of Poles | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | A6T |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| Weight | 0.96g |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Omron A6T-0101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
