
10-position SPST DIP switch featuring a slide actuator with 0.7mm length. Through-hole mounting with PC pin termination and 2.54mm terminal pitch. Offers a 25mA contact current rating at 24VDC, with gold-plated contacts and a 1000-cycle electrical and mechanical life. Operates within a -20°C to 70°C temperature range and is RoHS compliant.
Sign in to ask questions about the Omron A6T-0104 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A6T-0104 technical specifications.
| Actuator Length | 0.7mm |
| Actuator Type | Slide (Standard) |
| Package/Case | DIP |
| Contact Current Rating | 25mA |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 25mA |
| Electrical Life | 1000Cycles |
| Height | 4.2mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Circuits | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | A6T |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| Weight | 0.96g |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Omron A6T-0104 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
