
SPST DIP switch featuring a raised slide actuator for ON/OFF functionality. This through-hole mounted component offers 1 circuit and 1 position with gold-plated contacts rated for 25mA at 24VDC. Designed for 1000 electrical and mechanical cycles, it operates within a -20°C to 70°C temperature range and utilizes 2.54mm terminal pitch PC pins.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron A6T-1104 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A6T-1104 technical specifications.
| Actuator Length | 0.6mm |
| Actuator Type | Slide (Standard) |
| Package/Case | DIP |
| Contact Current Rating | 25mA |
| Contact Material | Gold |
| Contact Plating | Gold |
| Depth | 7.62mm |
| Electrical Life | 1000Cycles |
| Lead Free | Lead Free |
| Length | 3.48mm |
| Max Current Rating | 25mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000Cycles |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | A6T |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Omron A6T-1104 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
