
SPST DIP switch, featuring a slide actuator and through-hole mounting. This component offers a 25mA contact current rating and a 24VDC voltage rating, with gold-plated contacts for reliable performance. Designed for 1000 electrical and mechanical cycles, it operates within a temperature range of -20°C to 70°C. The switch has a 2.54mm terminal pitch and a straight orientation, packaged in a DIP format.
Omron A6T-2102 technical specifications.
| Actuator Length | 0mm |
| Actuator Type | Slide (Standard) |
| Package/Case | DIP |
| Contact Current Rating | 25mA |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 25mA |
| Electrical Life | 1000Cycles |
| Height | 4.2mm |
| Lead Free | Lead Free |
| Length | 6.02mm |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Switches | 2 |
| Orientation | Straight |
| Package Quantity | 76 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | A6T |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| Weight | 0.26g |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Omron A6T-2102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
