
SPST DIP switch featuring a slide actuator, through-hole mounting, and PC pin termination. Offers a 25mA contact current rating at 24VDC, with gold-plated contacts for reliable performance. Designed for 1000 cycles of electrical and mechanical life, this washable switch operates within a -20°C to 70°C temperature range. It has 3 circuits and 3 positions with a 2.54mm terminal pitch.
Omron A6T-3102 technical specifications.
| Actuator Length | 0mm |
| Actuator Type | Slide (Standard) |
| Package/Case | DIP |
| Contact Current Rating | 25mA |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 25mA |
| Electrical Life | 1000Cycles |
| Length | 0.337inch |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | A6T |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Omron A6T-3102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
