
4-position SPST DIP switch featuring a flush slide actuator. This through-hole mounted component offers PC pin termination with a 2.54mm terminal pitch. Rated for 24VDC and 25mA, it boasts an electrical and mechanical life of 1000 cycles. The gold-plated contacts ensure reliable performance across an operating temperature range of -20°C to 70°C.
Sign in to ask questions about the Omron A6T-4102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A6T-4102 technical specifications.
| Actuator Length | 0mm |
| Actuator Type | Slide (Standard) |
| Package/Case | DIP |
| Contact Current Rating | 25mA |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 25mA |
| Electrical Life | 1000Cycles |
| Height | 4.2mm |
| Lead Free | Lead Free |
| Length | 11.1mm |
| Max Current Rating | 25mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000Cycles |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Switches | 4 |
| Orientation | Straight |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | A6T |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| Weight | 0.44g |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Omron A6T-4102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
