
4-position, SPST rotary and slide actuator DIP switch with PC pin termination and 2.54mm terminal pitch. Features a 25mA contact current rating at 24VDC, gold contact plating, and a mechanical/electrical life of 1000 cycles. Through-hole mount design with a standard slide actuator. Operating temperature range from -20°C to 70°C. RoHS compliant.
Sign in to ask questions about the Omron A6T-4104 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A6T-4104 technical specifications.
| Actuator Length | 0.7mm |
| Actuator Type | Slide (Standard) |
| Package/Case | DIP |
| Contact Current Rating | 25mA |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 25mA |
| Electrical Life | 1000Cycles |
| Height | 4.2mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | A6T |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| Weight | 0.44g |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Omron A6T-4104 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
