
SPST DIP switch featuring a slide actuator and through-hole mounting. Rated for 25mA at 24VDC, this component offers 6 circuits and 6 poles with 6 positions. It boasts gold-plated contacts, a 0.1-inch terminal pitch, and a sealed, washable design. Operating temperature range is -20°C to 70°C, with electrical and mechanical life rated at 1000 cycles.
Sign in to ask questions about the Omron A6T-6102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A6T-6102 technical specifications.
| Actuator Length | 0mm |
| Actuator Type | Slide (Standard) |
| Package/Case | DIP |
| Contact Current Rating | 25mA |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 25mA |
| Electrical Life | 1000Cycles |
| Height | 4.2mm |
| Lead Free | Lead Free |
| Length | 0.637inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000Cycles |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Poles | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | A6T |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| Weight | 0.62g |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Omron A6T-6102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
