
6-position, SPST DIP switch with a straight, through-hole mount and 2.54mm terminal pitch. Features a 0.6mm slide actuator, 25mA contact current rating, and gold-plated contacts. Operates within a -20°C to 70°C temperature range, offering 1000 cycles of electrical and mechanical life. This RoHS compliant component is designed for 24VDC applications.
Sign in to ask questions about the Omron A6T-6104 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A6T-6104 technical specifications.
| Actuator Length | 0.6mm |
| Actuator Type | Slide (Standard) |
| Package/Case | DIP |
| Contact Current Rating | 25mA |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 25mA |
| Electrical Life | 1000Cycles |
| Height | 4.2mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000Cycles |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Positions | 6 |
| Number of Switches | 6 |
| Orientation | Straight |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | A6T |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| Weight | 0.62g |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Omron A6T-6104 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
