
8-position, SPST DIP switch featuring a slide actuator with a 0.6mm length. This through-hole component offers PC pin termination with a 2.54mm terminal pitch. It is rated for 25mA at 24VDC, with a gold contact plating and an electrical and mechanical life of 1000 cycles. The switch operates within a temperature range of -20°C to 70°C and is RoHS compliant.
Omron A6T-8104 technical specifications.
| Actuator Length | 0.6mm |
| Actuator Type | Slide (Standard) |
| Package/Case | DIP |
| Contact Current Rating | 25mA |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 25mA |
| Depth | 7.62mm |
| Electrical Life | 1000Cycles |
| Height | 4.2mm |
| Lead Free | Lead Free |
| Length | 21.26mm |
| Max Current Rating | 25mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000Cycles |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | A6T |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| Weight | 0.79g |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Omron A6T-8104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
