
The Omron A6TN-0101 is a 10-position slide actuator switch with a current rating of 25mA and a maximum operating temperature of 85°C. It is designed for use with a DC rated voltage of 24V and features a through-hole package type. The switch is RoHS compliant and has a packaging type of rail/tube with 15 units per package. It has a length of 1.076inch and a pitch of 0.1inch, with a termination type of PC pin and a throw configuration of SPST.
Omron A6TN-0101 technical specifications.
| Actuator Type | Slide (Standard) |
| Current Rating | 25mA |
| Electrical Life | 1000Cycles |
| Length | 1.076inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Number of Circuits | 10 |
| Number of Positions | 10 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | A6TN |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
