
This Omron A6TN-1104 DIP switch features a standard actuator type and a current rating of 25mA. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The switch is rated for 1000 cycles and has a maximum voltage rating of 24V. It is available in a package quantity of 100 and is packaged in a rail/tube format. The switch is compliant with RoHS regulations and has a terminal pitch of 2.54mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron A6TN-1104 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Standard |
| Package/Case | DIP |
| Current Rating | 25mA |
| Electrical Life | 1000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Positions | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | A6TN |
| Terminal Pitch | 2.54mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Omron A6TN-1104 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
