
The Omron A6TN-3104 is a slide actuator switch with a 3-position configuration, rated for 24V DC and 25mA current. It features a through-hole mount and operates within a temperature range of -30°C to 85°C. The switch is RoHS compliant and has a washable design, with a packaging quantity of 45 units per rail or tube.
Omron A6TN-3104 technical specifications.
| Actuator Type | Slide (Standard) |
| Current Rating | 25mA |
| Electrical Life | 1000Cycles |
| Length | 0.376inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Positions | 3 |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | A6TN |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
